Texas Instruments TMS320F28026DATR

Piccolo™ 32-bit MCU with 60 MHz, 32 KB Flash 38-TSSOP -40 to 105

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F28026DATR.

Texas Instruments

Datasheet131 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet131 pages12 years ago
Datasheet130 pages13 years ago
Datasheet129 pages14 years ago
Datasheet129 pages14 years ago
Datasheet129 pages14 years ago
Datasheet129 pages14 years ago
Datasheet130 pages14 years ago
Datasheet130 pages15 years ago

CAD Models

Download Texas Instruments TMS320F28026DATR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.748
$ 4.748
Stock
138,085
210,087
210,087
Authorized Distributors
0
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
38
38
38
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
60 MHz
60 MHz
60 MHz
Number of I/Os
-
20
20
Interface
I2C, SCI, SPI
I2C, SCI, SPI, UART, USART
I2C, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
32 kB
32 kB
32 kB
Min Supply Voltage
2.97 V
-
-
Max Supply Voltage
3.63 V
-
-
Peripherals
-
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320F28026DATR.

Descriptions

Descriptions of Texas Instruments TMS320F28026DATR provided by its distributors.

Piccolo™ 32-bit MCU with 60 MHz, 32 KB Flash 38-TSSOP -40 to 105
MCU 32-bit C2000 C28x RISC 32KB Flash 3.3V 38-Pin TSSOP T/R
32-BIT FLASH 60 MHz MICROCONTROLLER PDSO38
IC MCU 32BIT 32KB FLASH 38TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.