Texas Instruments TMS320F28026DAT

C2000™ 32-bit MCU with 60-MHz, 32-kb flash 38-TSSOP -40 to 105
$ 5.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F28026DAT.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet131 pages12 years ago
Datasheet130 pages13 years ago
Datasheet129 pages14 years ago
Datasheet129 pages14 years ago
Datasheet129 pages14 years ago
Datasheet130 pages14 years ago
Datasheet130 pages15 years ago
Datasheet6 pages18 years ago

Arrow Electronics

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320F28026DAT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.41
$ 4.748
Stock
209,178
219,722
Authorized Distributors
1
2
Case/Package
TSSOP
TSSOP
Number of Pins
38
38
Core Architecture
-
-
Data Bus Width
32 b
32 b
Max Frequency
60 MHz
60 MHz
Number of I/Os
20
20
Interface
I2C, SCI, SPI, UART, USART
I2C, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
32 kB
32 kB
Min Supply Voltage
1.71 V
-
Max Supply Voltage
3.63 V
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320F28026DAT.

Descriptions

Descriptions of Texas Instruments TMS320F28026DAT provided by its distributors.

C2000™ 32-bit MCU with 60-MHz, 32-kb flash 38-TSSOP -40 to 105
MICROCONTROLLER MCU, 32 BIT, C2000, 60MHZ, TSSOP-38
MCU 32-bit C28x RISC 32KB Flash 3.3V Automotive 38-Pin TSSOP Tube
1.71V~1.995V 60MHz 616KB FLASH 32KB Brown-out Detect/Reset,POR,PWM,WDT inside 20 1 2.97V 3.63V 60MHz I2C,SCI,SPI,UART,USART A/D 7x12b 32bit C28x TSSOP-38 SMD mount 1.05mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.