Texas Instruments TMS320DM368ZCE

ARM Microprocessor 432MHz 32-bit LFBGA 104 I/O I2C SPI USB Ethernet UART
$ 39.309
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320DM368ZCE.

Newark

Datasheet208 pages12 years ago
Datasheet207 pages15 years ago

Texas Instruments

HQonline

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments TMS320DM368ZCE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Analog DevicesADSP-BF525ABCZ-5
Blackfin Embedded Processor | IC DSP CTRLR 16B 533MHZ 289BGA
Analog DevicesADSP-BF525KBCZ-5
Low Power Blackfin Processor with Advanced Peripherals
Analog DevicesADSP-BF523KBCZ-5
Low Power Blackfin Processor with Advanced Peripherals

Descriptions

Descriptions of Texas Instruments TMS320DM368ZCE provided by its distributors.

ARM Microprocessor 432MHz 32-bit LFBGA 104 I/O I2C SPI USB Ethernet UART
EBI/EMI Ethernet I2C McBSP SPI UART USB 338-LFBGA ACTIVE (Last Updated: 4days ago) 320DM368 digital signal processor 1.42V 1.3mm 432MHz 32kB
1.8V,3.3V EBI,EMI,Ethernet,I2C,McBSP,SPI,UART,USB 16bit,32bit ARM,ARM926EJ-S 32KB ROM 16KB 1 1.28V,1.71V,3.14V 1.42V,1.89V,3.46V 432MHz 16KB NFBGA-338 SMD mount 1.3mm(height)
IC, DGTL MEDIA, SOC, 338NFBGA; Series:ARM926EJ-S; Frequency:432MHz; Core Supply Voltage:1.35V; Embedded Interface Type:I2C, SPI, UART; No. of I/O's:104; Operating Temperature Range:0°C to +85°C; Digital IC Case Style:NFBGA; No. of Pins:338; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320DM368ZCE.