Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TMS320C6678ACYPA

Multicore Fixed and Floating-Point Digital Signal Processor | IC DSP FIX/FLOAT POINT 841FCBGA

$ 408.344
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C6678ACYPA.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet248 pages11 years ago
Datasheet247 pages12 years ago
Datasheet242 pages13 years ago
Datasheet232 pages13 years ago
Datasheet232 pages14 years ago
Datasheet232 pages14 years ago

Upverter

Arrow Electronics

Augswan

Inventory History

3 month trend:
-40.78%

CAD Models

Download Texas Instruments TMS320C6678ACYPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Descriptions

Descriptions of Texas Instruments TMS320C6678ACYPA provided by its distributors.

Multicore Fixed and Floating-Point Digital Signal Processor | IC DSP FIX/FLOAT POINT 841FCBGA
DSP Fixed-Point/Floating-Point 64bit 1GHz 8000MIPS 841-Pin FCBGA Tray
High performance octo-core C66x fixed and floating-point DSP- up to 1.25GHz 841-FCBGA -40 to 100
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 312.5MHz, CMOS, PBGA841
Digital Signal Processors & Controllers - DSP, DSC Multicore Fix/Float Pt Dig Sig Proc
8.5MB 1GHz FCBGA-841 Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
Pg 2.0 8Core 1Ghz Inds Temp; Msl:Msl 4 - 72 Hours; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS TMS320C6678ACYPA
EBI/EMI I2C PCIe SPI TSIP UART 10/100/1000Ethernet 841-BFBGA FCBGA ACTIVE (Last Updated: 5days ago) 320C6678 digital signal processor 1.00V 3.39mm 1GHz 4MB
1V,1.5V,1.8V 10,100,1000 Ethernet,EBI,EMI,I2C,PCIe,SPI,TSIP,UART 64bit C66x 1GHz 8.62MB ROM 128KB 8 950mV,1.425V,1.71V 1.05V,1.89V,1.575V 1GHz 32KB BGA Fixed mounting,SMD mount 2.82mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.