Texas Instruments TMS320C6674ACYPA

DSP Fixed-Point/Floating-Point 64bit 1GHz 160000MIPS 841-Pin FCBGA Tray
$ 400.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C6674ACYPA.

Texas Instruments

Datasheet238 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet238 pages12 years ago
Datasheet231 pages13 years ago
Datasheet223 pages14 years ago
Datasheet223 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.08%

CAD Models

Download Texas Instruments TMS320C6674ACYPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 400.41
$ 272.5
Stock
176,897
171,390
Authorized Distributors
2
2
Case/Package
FCBGA
FCBGA
Number of Pins
841
841
Data Bus Width
8 b
8 b
Interface
Ethernet, I2C, PCIe, SPI, UART
Ethernet, I2C, PCIe, SPI, UART
Memory Type
-
-
Memory Size
256 kB
256 kB
RAM Size
4 MB
4 MB
Max Frequency
1.25 GHz
1.25 GHz
Min Supply Voltage
900 mV
950 mV
Max Supply Voltage
1.1 V
1.05 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments TMS320C6674ACYPA provided by its distributors.

DSP Fixed-Point/Floating-Point 64bit 1GHz 160000MIPS 841-Pin FCBGA Tray
High performance quad-core C66x fixed and floating-point DSP- up to 1.25GHz 841-FCBGA -40 to 100
Digital Signal Processor, 32-Bit Size, 64-Ext Bit, 312.5MHz, CMOS, PBGA841
6.25MB 1GHz FCBGA-841(24x24) Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
1V,1.5V,1.8V 10,100,1000 Ethernet,EBI,EMI,I2C,PCIe,SPI,TSIP,UART 64bit C66x 4MB ROM 128KB 4 950mV 1.05V 1GHz 32KB FCBGA-841 Fixed mounting,SMD mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.