Texas Instruments TMS320C6655SCZH

High performance single-core C66x fixed and floating-point DSP- up to 1.25GHz 625-FCBGA 0 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C6655SCZH.

Texas Instruments

Datasheet233 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet233 pages14 years ago
Datasheet232 pages14 years ago

CAD Models

Download Texas Instruments TMS320C6655SCZH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 107.516
$ 107.516
Stock
94,146
150,682
150,682
Authorized Distributors
0
2
2
Case/Package
FCBGA
FCBGA
FCBGA
Number of Pins
625
625
625
Data Bus Width
8 b
8 b
8 b
Interface
Ethernet, I2C, PCIe, SPI, UART
Ethernet, I2C, PCIe, SPI, UART
Ethernet, I2C, PCIe, SPI, UART
Memory Type
-
-
-
Memory Size
128 kB
128 kB
128 kB
RAM Size
2 MB
2 MB
2 MB
Max Frequency
1.25 GHz
1.25 GHz
1.25 GHz
Min Supply Voltage
900 mV
950 mV
950 mV
Max Supply Voltage
1.1 V
1.05 V
1.05 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

Texas InstrumentsTMS320DM6435ZWT5
Tms 6435 Zwt Pkg 500, Rev 1.3 Rohs Compliant: Yes |TEXAS INSTRUMENTS TMS320DM6435ZWT5.
Texas InstrumentsDM3725CUS
DSP Fixed-Point 32-Bit 800MHz/800MHz 2000MIPS 423-Pin FC-BGA Tray

Descriptions

Descriptions of Texas Instruments TMS320C6655SCZH provided by its distributors.

High performance single-core C66x fixed and floating-point DSP- up to 1.25GHz 625-FCBGA 0 to 85
Digital Signal Processors & Controllers - DSP, DSC Fixed/Float Pt DSP
IC DSP FIX/FLOAT POINT 625FCBGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.