Texas Instruments TMS320C51PQ57

DSP Floating-Point 16bit 57MHz 28.5MIPS 132-Pin BQFP
$ 10.384

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C51PQ57.

Texas Instruments

Datasheet95 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago
Datasheet38 pages28 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 10.384
$ 15.491
Stock
356,646
260,253
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
132
132
Data Bus Width
16 b
16 b
Interface
-
-
Memory Type
-
-
Memory Size
-
-
RAM Size
-
-
Max Frequency
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Descriptions

Descriptions of Texas Instruments TMS320C51PQ57 provided by its distributors.

DSP Floating-Point 16bit 57MHz 28.5MIPS 132-Pin BQFP
16-BIT 57.14 MHz OTHER DSP PQFP132
Digital Signal Processors 132-BQFP
DIGITAL SIGNAL PROCESSOR, 16-BIT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320C51PQ-57