Texas Instruments TMS320C25FNL

Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 40.96MHz, CMOS, PQCC68
$ 52.115
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C25FNL.

Texas Instruments

Technical Drawing5 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet70 pages12 years ago
Datasheet70 pages14 years ago
Datasheet70 pages15 years ago
Technical Drawing2 pages27 years ago

Farnell

Newark

Arrow Electronics

Augswan

Inventory History

3 month trend:
-1.15%

CAD Models

Download Texas Instruments TMS320C25FNL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 52.115
$ 42.85
$ 42.85
Stock
230,080
252,482
252,482
Authorized Distributors
4
2
2
Case/Package
PLCC
PLCC
PLCC
Number of Pins
68
68
68
Data Bus Width
16 b
16 b
16 b
Interface
-
-
-
Memory Type
-
-
-
Memory Size
8 kB
8 kB
8 kB
RAM Size
1.1 kB
1.1 kB
1.1 kB
Max Frequency
40 MHz
40 MHz
40 MHz
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Related Parts

Rochester ElectronicsADSP-2101BPZ-100
Digital Signal Processor, 16-Bit Size, 24-Ext Bit, 25MHz, CMOS, PQCC68
Analog DevicesADSP-2104BPZ-80
Digital Signal Processor, 16-Bit Size, 24-Ext Bit, 40.96MHz, CMOS, CPGA100

Descriptions

Descriptions of Texas Instruments TMS320C25FNL provided by its distributors.

Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 40.96MHz, CMOS, PQCC68
5V Serial Port 16bit 1.0625KB ROM 8KB 4.75V 5.25V 50MHz PLCC-68 Fixed Mount, SMD 4.57mm H
IC,TMS320C25FNL,16-BIT, 40.96 MHZ, OTHER DSP, PDIP24<AZ
DSP Fixed-Point 16-Bit 40MHz 10MIPS 68-Pin PLCC
68 Pin Plcc Rohs Compliant: Yes |TEXAS INSTRUMENTS TMS320C25FNL.
PLCC-68 Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
Digital Signal Processors 68-PLCC 0 to 70
DSP, 544 X 16 RAM, 40.96MHZ, PLCC68
DSP, 544 X 16 RAM, 40.96MHZ, PLCC68; DSP Type: Fixed Point; No. of Bits: 16bit; Frequency: 40.96MHz; Flash Memory Size: -; DSP Case Style: LCC; No. of Pins: 68Pins; No. of I/O's: -; No. of MIPS: 12.5; Embedded Interface Type: Serial; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Core Supply Voltage Min: 4.75V; Core Supply Voltage Max: 5.25V; Product Range: TMS320 Series; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018); Core Supply Voltage: 5V; Operating Temperature Range: 0°C to +70°C; Supply Voltage Range: 4.75V to 5.25V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS 320C25FNL
  • TMS320C25-FNL
  • TMS320C25FNL .
  • TMS320C25FNL.