Texas Instruments TMP6331QDECTQ1

Automotive, 1%, 100-kΩ linear thermistor in 0402, 0603/0805 packages 2-X1SON -40 to 125
$ 0.47
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP6331QDECTQ1.

Texas Instruments

Official datasheet0 pages0 years ago

Inventory History

3 month trend:
-1.28%

CAD Models

Download Texas Instruments TMP6331QDECTQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Descriptions

Descriptions of Texas Instruments TMP6331QDECTQ1 provided by its distributors.

Automotive, 1%, 100-kΩ linear thermistor in 0402, 0603/0805 packages 2-X1SON -40 to 125
PTC Thermistors Automotive +/-1% tolerance 100k linear thermistor available in a 0402 package option 2-X1SON -40 to 125
Linear Thermistor 100kOhm 1% 2-Pin X1SON T/R Automotive
PTC THERMISTOR; Mounting Type: SURFACE MOUNT; Resistance: 100000 ohm; Maximum Operating Temperature: 125 Cel; Tolerance: 1 %; Width (Package): .6 mm;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.