Texas Instruments TMP127EDBVRQ1

Automotive ±0.8°C SPI temperature sensor with 175°C operation 6-SOT-23 -55 to 175
$ 1.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP127EDBVRQ1.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago

EBEE

ODG (Origin Data Global)

Augswan

Inventory History

3 month trend:
-99.22%

CAD Models

Download Texas Instruments TMP127EDBVRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMP127EDBVRQ1.

Descriptions

Descriptions of Texas Instruments TMP127EDBVRQ1 provided by its distributors.

Automotive ±0.8°C SPI temperature sensor with 175°C operation 6-SOT-23 -55 to 175
Serial Switch/Digital Sensor, 14 Bit(s), 0.8Cel, Rectangular, 6 Pin, Surface Mount
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL; Mounting Feature: SURFACE MOUNT; No. of Terminals: 6; Package Shape or Style: RECTANGULAR; Termination Type: SOLDER; Body Width: 1.6 inch;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.