Texas Instruments TMP105YZCTG4

Temperature Sensor with I2C/SMBus with Alert Function in WCSP 6-DSBGA -40 to 125

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP105YZCTG4.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages11 years ago
Datasheet17 pages15 years ago
Datasheet16 pages16 years ago
Datasheet25 pages19 years ago

Mouser

Alternate Parts

Price @ 1000
$ 1.072
Stock
20,342
1,012,093
Authorized Distributors
0
5
Case/Package
-
-
Number of Pins
6
6
Logic Function
-
-
Interface
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
-
2.6 V
Max Supply Voltage
-
3.3 V

Descriptions

Descriptions of Texas Instruments TMP105YZCTG4 provided by its distributors.

Temperature Sensor with I2C/SMBus with Alert Function in WCSP 6-DSBGA -40 to 125
DIGITAL TEMPERATURE SENSOR WITH 2-WIRE INTERFACE<AZ
Temperature Sensors Digital w/2-Wire Ifc
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL; Mounting Feature: SURFACE MOUNT; No. of Terminals: 6; Package Shape or Style: RECTANGULAR; Body Width: 1.08 inch; No. of Bits: 12;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.