Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TMDSCNCD28069

TMS320F28069 Microcontroller Piccolo ControlCARD
$ 81.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMDSCNCD28069.

Texas Instruments

Official datasheet0 pages0 years ago

Farnell

Inventory History

3 month trend:
-2.51%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Tqfp 32 Bit Mcu, 512Kb Flash, 128Kb Ram, 80 Mhz, 100 Pin, Usb, Enet, 2 Can Rohs Compliant: Yes
MicrochipATSAM3X8EA-AU
MCU 32-bit SAM3X ARM Cortex M3 RISC 512KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP
MCU 32-bit PIC32 PIC RISC 256KB Flash 2.5V/3.3V 100-Pin TQFP Tray - Trays
STMicroelectronicsSTM32F405VGT6
MCU 32-bit STM32F ARM Cortex M4F RISC 1024KB Flash 2.5V/3.3V 100-Pin LQFP Tray
STMicroelectronicsSTM32F303VCT6
STMicroelectronics STM32F3 MCU, ARM Cortex-M4, 100-Pin, LQFP, 1 CAN Channel
STMicroelectronicsSTM32F107VCT6
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Frame

Descriptions

Descriptions of Texas Instruments TMDSCNCD28069 provided by its distributors.

TMS320F28069 Microcontroller Piccolo ControlCARD
Control Card, Piccolo Mcu; Silicon Manufacturer:Texas Instruments; Core Architecture:C2000; Core Sub-Architecture:C2000; Silicon Core Number:Tms320F28069; Silicon Family Name:Tms320F280X; For Use With:Controlcard Base Boards Or Rohs Compliant: Yes |TEXAS INSTRUMENTS TMDSCNCD28069
CONTROL CARD, PICCOLO MCU; Silicon Fabricant: Texas Instruments; Architecture du Coeur: C2000; Sous-Architecture du coeur: C2000; Nombre de noyau de silicium: TMS320F28069; Numéro de famille Silicone: TMS320F280x; A utiliser

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMDSCNCD28069 .
  • TMDSCNCD28069.