Texas Instruments TMDS442PNPRG4

2.25-Gbps 4-to-2 DVI/HDMI1.3a mux 128-HTQFP 0 to 70
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMDS442PNPRG4.

Texas Instruments

Datasheet45 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages18 years ago

Newark

iiiC

CAD Models

Download Texas Instruments TMDS442PNPRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.238
$ 5.238
Stock
27,762
37,192,409
37,192,409
Authorized Distributors
0
4
4
Case/Package
TO-2
TQFP
TQFP
Number of Pins
128
128
128
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of Texas Instruments TMDS442PNPRG4 provided by its distributors.

2.25-Gbps 4-to-2 DVI/HDMI1.3a mux 128-HTQFP 0 to 70
Display Interface 4-to-2 DVI/HDMI Sw Pwr I/O Exp
DVI/HDMI Switch 128-Pin HTQFP EP T/R
IC DVI/HDMI SW 4-TO-2 128-HTQFP
Video Interface IC; Leaded Process Compatible:Yes; No. of Pins:128; Operating Temperature Range:0°C to +70°C; Package/Case:128-HTQFP; Peak Reflow Compatible (260 C):Yes; Supply Current:412mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.