Texas Instruments TLVH431CDBZR

1.5% low-voltage wide-operating current adjustable precision shunt regulator 3-SOT-23 0 to 70
$ 0.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLVH431CDBZR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet51 pages11 years ago
Datasheet51 pages11 years ago
Datasheet2 pages19 years ago
Technical Drawing2 pages21 years ago

Mouser

Newark

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-22.26%

CAD Models

Download Texas Instruments TLVH431CDBZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.282
$ 0.701
$ 0.701
Stock
547,523
535,570
535,570
Authorized Distributors
3
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
80 mA
80 mA
80 mA
Min Input Voltage
-
-
-
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
1.24 V
1.24 V
1.24 V
Max Output Voltage
18 V
18 V
18 V
Tolerance
1.5 %
1.5 %
1.5 %
Temperature Coefficient
129 ppm/°C
129 ppm/°C
129 ppm/°C
Cathode Current
100 µA
100 µA
100 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLVH431QDBZR
V-Ref Adjustable 1.24V to 18V 80mA 3-Pin SOT-23 T/R
Texas InstrumentsTLVH432IDBZR
V-Ref Adjustable 1.24V to 18V 80mA 3-Pin SOT-23 T/R
Texas InstrumentsTLVH431AQDBZR
1% low-voltage wide-operating current adjustable precision shunt regulator 3-SOT-23 -40 to 125
STMicroelectronicsTS3431CILT
Voltage Reference, Precision, Shunt Adjustable, 1.24 V to 24 V, 3 Pins, SOT-23
STMicroelectronicsTS3431BILT
V-Ref Adjustable 1.24V to 24V 100mA 3-Pin SOT-23 T/R / IC VREF SHUNT ADJ SOT23-3
STMicroelectronicsTS3431AILT
TS3431 Series 1.24 V 100 mA Programmable Shunt Voltage Reference - SOT-23-3L

Descriptions

Descriptions of Texas Instruments TLVH431CDBZR provided by its distributors.

1.5% low-voltage wide-operating current adjustable precision shunt regulator 3-SOT-23 0 to 70
V-Ref Adjustable 1.24V to 18V 80mA 3-Pin SOT-23 T/R
Adjustable Voltage Ref, 138ppm/℃ 70mA 1.24V 20V 18V 100μA ±1.5% SOT-23-3 SMD, Adhesive Mount 2.92mm × 1.3mm × 1mm
Ic, Adj Shunt Reg, 1.24V, 1.5%, 3-Sot-23, Full Reel
Voltage References Lo-Vtg Adj Precision Shunt Regulator
EAR99 TLVH431 Tape & Reel (TR) ACTIVE (Last Updated: 6days ago) voltage reference device 100muA 20V 0C~70C TA ±1.5%
IC VREF SHUNT ADJ 1.5% SOT23-3

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.