Texas Instruments TLVH431BQDBVT

V-Ref Adjustable 1.24V to 18V 80mA 5-Pin SOT-23 T/R
$ 0.892
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLVH431BQDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet51 pages11 years ago
Datasheet51 pages11 years ago
Technical Drawing2 pages11 years ago

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLVH431BQDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.892
$ 0.453
Stock
421,376
569,848
Authorized Distributors
4
3
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Max Output Current
80 mA
80 mA
Min Input Voltage
-
-
Max Input Voltage
20 V
20 V
Min Output Voltage
1.24 V
-
Max Output Voltage
18 V
18 V
Tolerance
0.5 %
0.5 %
Temperature Coefficient
129 ppm/°C
129 ppm/°C
Cathode Current
100 µA
100 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLVH431BIDBVR
0.5% low-voltage wide-operating current adjustable precision shunt regulator 5-SOT-23 -40 to 85
Texas InstrumentsTLVH431BIDBVT
0.5% low-voltage wide-operating current adjustable precision shunt regulator 5-SOT-23 -40 to 85
Texas InstrumentsTLVH431BCDBVT
0.5% low-voltage wide-operating current adjustable precision shunt regulator 5-SOT-23 0 to 70
STMicroelectronicsTLVH431AIL5T
V-Ref Adjustable 1.24V to 18V 60mA 5-Pin SOT-23 T/R
STMicroelectronicsTLVH431BIL5T
V-Ref Adjustable 1.24V to 18V 60mA 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments TLVH431BQDBVT provided by its distributors.

V-Ref Adjustable 1.24V to 18V 80mA 5-Pin SOT-23 T/R
138ppm/℃ Adjustable 70mA 1.24V 18V 100μA ±0.5% SOT-23-5 SMD mount,glue mount 1.1mm(height)
0.5% low-voltage wide-operating current adjustable precision shunt regulator 5-SOT-23 -40 to 125
Voltage Reference; Package/Case:5-SOT; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes; Operating Temp. Max:125°C; Operating Temp. Min:-40°C; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.