Texas Instruments TLVH431BCLP

0.5% low-voltage wide-operating current adjustable precision shunt regulator 3-TO-92 0 to 70
$ 0.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLVH431BCLP.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing5 pages9 years ago
Datasheet51 pages11 years ago
Datasheet51 pages11 years ago
Technical Drawing3 pages13 years ago

Mouser

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLVH431BCLP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.635
$ 0.552
$ 0.552
Stock
514,652
200,390,133
200,390,133
Authorized Distributors
1
4
4
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Max Output Current
80 mA
80 mA
80 mA
Min Input Voltage
-
-
-
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
1.24 V
-
-
Max Output Voltage
18 V
18 V
18 V
Tolerance
0.5 %
0.5 %
0.5 %
Temperature Coefficient
129 ppm/°C
129 ppm/°C
129 ppm/°C
Cathode Current
100 µA
100 µA
100 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLVH431BQLP
0.5% low-voltage wide-operating current adjustable precision shunt regulator 3-TO-92 -40 to 125
Texas InstrumentsTLVH431BQLPR
0.5% low-voltage wide-operating current adjustable precision shunt regulator 3-TO-92 -40 to 125
Texas InstrumentsTLVH431BILP
0.5% low-voltage wide-operating current adjustable precision shunt regulator 3-TO-92 -40 to 85

Descriptions

Descriptions of Texas Instruments TLVH431BCLP provided by its distributors.

0.5% low-voltage wide-operating current adjustable precision shunt regulator 3-TO-92 0 to 70
V-Ref Adjustable 1.24V to 18V 80mA 3-Pin TO-92 Bulk
1.24V 18V TO-92-3 Through hole mounting 4.83mm*3.43mm*3.68mm
1-OUTPUT THREE TERM VOLTAGE REFERENCE 1.24 V PBCY3
EAR99 TLVH431 Bulk ACTIVE (Last Updated: 3days ago) voltage reference device 100muA 20V 0C~70C TA ±0.5%
Voltage References Lo-Vtg Adj Precision Shunt Regulator
ADJUSTABLE LOW VOTLAGE SHUNT REGULATOR
TLVH431B 0.5% ACCURACY LOW-VOLTA
Voltage Reference; Package/Case:3-TO; No. of Pins:3; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:No; Operating Temp. Max:70°C; Operating Temp. Min:0°C; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.