Texas Instruments TLV8544DT

Op Amp, 2Ch, 4.5mV/μs, 8kHz BW, Rail-to-Rail, 15mA, SOIC-14, SMD, Adhesive Mount
$ 1.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV8544DT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Newark

Inventory History

3 month trend:
+14.09%

CAD Models

Download Texas Instruments TLV8544DT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.132
$ 0.913
Stock
180,572
306,327
Authorized Distributors
4
3
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV8544DT.

Descriptions

Descriptions of Texas Instruments TLV8544DT provided by its distributors.

Op Amp, 2Ch, 4.5mV/μs, 8kHz BW, Rail-to-Rail, 15mA, SOIC-14, SMD, Adhesive Mount
Operational Amplifier Quad 4.5V/ms 1.7V to 3.6V 14-Pin SOIC T/R
Quad, 3.6-V, 8-kHz, ultra low quiescent current (500-nA), RRIO operational amplifier 14-SOIC -40 to 125
OP-AMP, QUAD, 8KHZ, 0.0035V/US, SOIC-14; Nbre d'amplificateurs: 4 amplificateurs; Bande passante: 8kHz; Vitesse de balayage: 3.5V/ms; Gamme de tension d'alimentation: 1,7V à 3,6V, ±850mV à ±1,8V; Type de boîtier d'amplificat
OP-AMP, QUAD, 8KHZ, 0.0035V/US, SOIC-14; No. of Amplifiers:4 Amplifier; Bandwidth:8kHz; Slew Rate:3.5V/ms; Supply Voltage Range:1.7V to 3.6V, ± 850mV to ± 1.8V; Amplifier Case Style:SOIC; No. of Pins:14Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV8544DT .