Texas Instruments TLV76033DBZT

100-mA, 30-V, low-dropout voltage regulator 3-SOT-23 -40 to 125
$ 0.428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV76033DBZT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago

Newark

Augswan

LCSC

Inventory History

3 month trend:
+18.57%

CAD Models

Download Texas Instruments TLV76033DBZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.428
$ 0.096
Stock
282,924
449,262
Authorized Distributors
3
3
Polarity
-
-
Output Type
Fixed
-
Number of Regulators
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Output Voltage
3.3 V
3.3 V
Output Current
100 mA
100 mA
Dropout Voltage
900 mV
900 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-23
SOT-23
Number of Pins
3
3
Min Input Voltage
-
-
Max Input Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Descriptions

Descriptions of Texas Instruments TLV76033DBZT provided by its distributors.

100-mA, 30-V, low-dropout voltage regulator 3-SOT-23 -40 to 125
IC REG LINEAR 3.3V 100MA SOT23-3 / Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-3
Operational Amplifiers - Op Amps 800 uA/ch 11MHz RRO Low Vltg Quad Ch
LDO Regulator Pos 3.3V 0.1A 3-Pin SOT-23 T/R
45dB 5mA positive electrode Fixed 100mA 1 3.3V 4.2V 3.3V 30V 1.1V@ 100mA 20mV 10mV SOT-23-3 SMD mount 1.12mm(height)
100mA, 30V Wide-VIN, Fixed-Output Linear
Fixed Positive Standard Regulator, 3.3V, BIPolar, PDSO3
TLV76033 Tape & Reel (TR) Surface Mount Over Temperature voltage regulator linear 900mV 1.22mm 100mA -40C~125C TJ
Low voltage differential Regulator (LDO)
LDO, FIXED, 3.3V, 0.1A, SOT-23-3; Output Type: Fixed; Input Voltage Min: 30V; Input Voltage Max: 4.2V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 100mA; Dropout Voltage Vdo: 1.2V; LDO Regulator Case Style: SOT-23; No. of Pins: 3Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 3.3V, 100mA LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV76033DBZT .