Texas Instruments TLV73310PDBVT

300-mA, capacitor-free, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
$ 0.441
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV73310PDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet31 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet26 pages12 years ago

Upverter

Augswan

Newark

Farnell

Inventory History

3 month trend:
-1.38%

CAD Models

Download Texas Instruments TLV73310PDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.441
$ 0.067
$ 0.067
Stock
916,602
3,083,139
3,083,139
Authorized Distributors
4
3
3
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Output Voltage
1 V
1 V
1 V
Output Current
300 mA
300 mA
300 mA
Dropout Voltage
125 mV
122 mV
122 mV
Power Supply Rejection Ratio (PSRR)
28 dB
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Min Input Voltage
1.4 V
1.4 V
1.4 V
Max Input Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV73310PDBVT.

Related Parts

Texas InstrumentsTLV73325PDBVT
300-mA, capacitor-free, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTLV73318PDBVT
300-mA, capacitor-free, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTLV73311PDBVR
300-mA, capacitor-free, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments TLV73310PDBVT provided by its distributors.

300-mA, capacitor-free, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas Instruments LDO Regulator, 1V Out, 300mA Max, Single Output, SOT-23, 5-Pin
TLV73310 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 122mV 1.45mm 300mA -40C~125C TJ
LDO VOLT REG, 0.3A, 1V, SOT-23-5; Type de sortie: Fixe; Tension, entrée min.: 1.4V; Tension, entrée max..: 5.5V; Tension de sortie fixe Nom.: 1V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Courant
Ldo Volt Reg, 0.3A, 1V, Sot-23-5; Output Type:Fixed; Input Voltage Min:1.4V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:1V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:300Ma; Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV73310PDBVT
LDO VOLT REG, 0.3A, 1V, SOT-23-5; Output Type:Fixed; Input Voltage Min:1.4V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:1V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:300mA; Dropout Voltage Vdo:122mV; LDO Regulator Case Style:SOT-23; No. of Pins:5Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:1V 300mA LDO Voltage Regulators; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Output Voltage Nom.:1V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV73310PDBVT .