Texas Instruments TLV70528PYFPR

TLV705P Low-Quotient Current Low-Noise Low-Dropout (LDO) Regulator 2.8V 200mA 4-Pin DSBGA T/R
$ 0.212
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV70528PYFPR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+160%

CAD Models

Download Texas Instruments TLV70528PYFPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.212
$ 0.574
Stock
301,762
283,586
Authorized Distributors
2
2
Polarity
-
-
Output Type
-
-
Number of Regulators
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Output Voltage
-
-
Output Current
-
-
Dropout Voltage
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
-
Number of Pins
4
4
Min Input Voltage
-
-
Max Input Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV70528PYFPR.

Descriptions

Descriptions of Texas Instruments TLV70528PYFPR provided by its distributors.

TLV705P Low-Quotient Current Low-Noise Low-Dropout (LDO) Regulator 2.8V 200mA 4-Pin DSBGA T/R
80dB~55dB(10kHz~1MHz) 55μA positive electrode Fixed 200mA 1 2.8V 2V 2.8V 5.5V 250mV@ 200mA 1 mV 0.05mV DSBGA-4 SMD mount,glue mount
TLV70528 Tape & Reel (TR) Surface Mount Over Current Over Temperature Under Voltage Lockout (UVLO) voltage regulator linear 2.856V 500mum 200mA -40C~125C TJ
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 4; Package Code: VFBGA; Terminal Form: BALL; Maximum Voltage Tolerance: 2 %; Peak Reflow Temperature (C): NOT SPECIFIED;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.