Texas Instruments TLV7042DSGR

Op Amp, Open Drain, Rail-to-Rail, 2ch, 1.6V~6.5V, 8mV@5V, 2pA@5V, WSON-8, SMD, Adhesive Mount
$ 0.616
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV7042DSGR.

Texas Instruments

Official datasheet0 pages0 years ago

Augswan

Inventory History

3 month trend:
+285%

CAD Models

Download Texas Instruments TLV7042DSGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.616
$ 0.871
Stock
631,810
333,142
Authorized Distributors
4
2
Case/Package
-
VSSOP
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
100 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
1.6 V
Max Supply Voltage
-
6.5 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV7042DSGR.

Descriptions

Descriptions of Texas Instruments TLV7042DSGR provided by its distributors.

Op Amp, Open Drain, Rail-to-Rail, 2ch, 1.6V~6.5V, 8mV@5V, 2pA@5V, WSON-8, SMD, Adhesive Mount
Dual nanopower comparator with open-drain output 8-WSON -40 to 125
Comparator Dual R-R I/P 6.5V 8-Pin WSON EP T/R
8mV 2pA WSON-8(2x2) Comparators ROHS
DUAL NANOPOWER SMALL-SIZE COMPAR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.