Texas Instruments TLV7041DPWR

335nA Open Drain 33mA 1-Ch 1.6V 6.5V 8mV@5V 2pA Window X2SON-5 SMD, Adhesive Mount 350μm H
$ 0.431
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV7041DPWR.

Texas Instruments

Technical Drawing2 pages10 years ago
Official datasheet0 pages0 years ago

element14 APAC

Inventory History

3 month trend:
-27.38%

CAD Models

Download Texas Instruments TLV7041DPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.431
$ 0.385
Stock
806,793
552,705
Authorized Distributors
2
3
Case/Package
-
-
Number of Pins
5
5
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
100 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
1.6 V
Max Supply Voltage
-
6.5 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Descriptions

Descriptions of Texas Instruments TLV7041DPWR provided by its distributors.

335nA Open Drain 33mA 1-Ch 1.6V 6.5V 8mV@5V 2pA Window X2SON-5 SMD, Adhesive Mount 350μm H
Nanopower, small size comparator with open-drain output 5-X2SON -40 to 125
NANOPWR COMPARATOR, OPEN DRAIN, X2SON-5; Type de comparateur: Nanopuissance; Nombre de comparateurs: 1 Comparateur; Temps de réponse: -; Gamme de tension d'alimentation: 1,6V à 6,5V; Type de boîtier de comparateur: X2SON; Nom
NANOPWR COMPARATOR, OPEN DRAIN, X2SON-5; Comparator Type:Nanopower; No. of Comparators:1 Comparator; Response Time:-; Supply Voltage Range:1.6V to 6.5V; Comparator Case Style:X2SON; No. of Pins:5Pins; IC Output Type:Open Drain; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV7041DPWR .