Texas Instruments TLV7011DCKT

Low power, small size comparator with push-pull output 5-SC70 -40 to 125
$ 0.713
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV7011DCKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages19 years ago

Upverter

Newark

Inventory History

3 month trend:
-2.07%

CAD Models

Download Texas Instruments TLV7011DCKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.713
$ 0.377
Stock
474,207
1,750,234
Authorized Distributors
2
3
Case/Package
-
-
Number of Pins
5
5
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
1.6 V
1.6 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments TLV7011DCKT provided by its distributors.

Low power, small size comparator with push-pull output 5-SC70 -40 to 125
Texas Instruments Comparator & Voltage Ref, SC-70 Package, SMD, Dual/Single Supply
Comparator Low Voltage Single Bipolar 1.6V to 5.5V 5-Pin SC-70 T/R
Comparator, 1 Func, 8000uV Offset-Max, 310ns Response Time, PDSO5
Texas Instruments TLV7011DCKT 比较器和电压基准
8mV 1pA SC-70-5 Comparators ROHS
SMALL SIZE, MICRO POWER, LOW VOL
Comparator, -40 To 125Deg C; Comparator Type:Micropower; No. Of Comparators:1 Comparator; Response Time:-; Supply Voltage Range:1.6V To 5.5V; Comparator Case Style:Sc-70; No. Of Pins:5Pins; Ic Output Type:Push Pull; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV7011DCKT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV7011DCKT .