Texas Instruments TLV70028DSER

200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
$ 0.212
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV70028DSER.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages11 years ago
Datasheet35 pages14 years ago
Datasheet6 pages17 years ago
Technical Drawing2 pages20 years ago

HQonline

Farnell

element14 APAC

Augswan

Inventory History

3 month trend:
-41.94%

CAD Models

Download Texas Instruments TLV70028DSER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.212
$ 0.534
Stock
683,734
276,184
Authorized Distributors
4
3
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
2.8 V
2.8 V
Min Output Voltage
2.8 V
2.8 V
Output Voltage
2.8 V
2.8 V
Output Current
200 mA
200 mA
Dropout Voltage
175 mV
175 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
WFDFN
WFDFN
Number of Pins
6
6
Min Input Voltage
2 V
2 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLV70025DSER
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
Texas InstrumentsTLV70033DSER
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
Texas InstrumentsTLV70033DSET
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
LDO Regulator, 200 mA, Ultra-Low Dropout, Ultra-High PSRR, Ultra-Low Noise 1.8 V, WDFN
LDO Regulator, 200 mA, Ultra-Low Dropout, Ultra-High PSRR, Ultra-Low Noise 2.8 V, WDFN
LDO Regulator, 200 mA, Ultra-Low Dropout, Ultra-High PSRR, Ultra-Low Noise 3.3 V, WDFN

Descriptions

Descriptions of Texas Instruments TLV70028DSER provided by its distributors.

200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
Op Amp, 68dB(1kHz), 55μA, Positive, Fixed, 200mA, 1, 2.8V, 2V, 2.8V, 5.5V, 250mV@200mA, 1mV, 1mV, SON, SMD, Adhesive Mount, 1.5mm × 1.5mm × 750μm
TLV70028 Cut Tape (CT) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 175mV 800mum 200mA 555mW
LDO, FIXED, 2.8V, 0.2A, WSON-6; Type de sortie: Fixe; Tension, entrée min.: 2V; Tension, entrée max..: 5.5V; Tension de sortie fixe Nom.: 2.8V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Courant,
Ldo, Fixed, 2.8V, 0.2A, Wson-6; Output Type:Fixed; Input Voltage Min:2V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:2.8V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:200Ma; Dropout Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV70028DSER
LDO, FIXED, 2.8V, 0.2A, WSON-6; Output Type:Fixed; Input Voltage Min:2V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:2.8V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:200mA; Dropout Voltage Vdo:175mV; LDO Regulator Case Style:WSON; No. of Pins:6Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:2.8V 200mA LDO Voltage Regulators; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Output Voltage Nom.:2.8V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.