Texas Instruments TLV5604CDR

DAC 4-CH Resistor-String 10-bit 16-Pin SOIC T/R / IC 10-BIT QUAD SER DAC 16-SOIC
$ 10.889
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV5604CDR.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages25 years ago

HQonline

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-4.91%

CAD Models

Download Texas Instruments TLV5604CDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.889
$ 13.839
$ 13.839
Stock
178,331
219,445
219,445
Authorized Distributors
2
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Bits
10
10
10
Settling Time
3 µs
-
-
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
4
4
4
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Descriptions

Descriptions of Texas Instruments TLV5604CDR provided by its distributors.

DAC 4-CH Resistor-String 10-bit 16-Pin SOIC T/R / IC 10-BIT QUAD SER DAC 16-SOIC
10-Bit, 3 us Quad DAC, Serial Input, Simultaneous Update, Programmable Settling Time, PowerDown 16-SOIC 0 to 70
10-Bit Quad DAC, 3us Settling, SPI, 102kS/s, 1LSB INL/DNL
2.7V~3.3V, 5V 68dB 10bit 4 10 SPI String DAC SOIC-16 SMD, Adhesive Mount 1.58mm H
Converters - Digital to Analog (DAC) 10-Bit, 3 us Quad DAC, Serial Input
D/A Converter, 1 Func, Serial Input Loading, 3us Settling Time, PDSO16
D/A Converter (D-A) IC; Resolution (Bits):10; Settling Time:2.5µs; Update Rate:0.102MSPS; No. of DACs:4; Data Interface:Serial, 4-Wire; Output Type:Voltage; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV5604CDR.