Texas Instruments TLV5590ED

ADC, PROPRIETARY METHOD, 2-BIT / Bit Analog to Digital Converter Input
$ 1.361

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV5590ED.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages18 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.361
$ 0.915
Stock
257,518
355,594
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
-
-
Number of Bits
-
-
Sampling Rate
-
-
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Descriptions

Descriptions of Texas Instruments TLV5590ED provided by its distributors.

ADC, PROPRIETARY METHOD, 2-BIT / Bit Analog to Digital Converter Input
2-Bit ADC for FLEX(TM) Pager Chipset 14-SOIC 0 to 70
1-Channel Single ADC 2-bit Parallel 14-Pin SOIC Tube
Parallel Interface IC, 2-bit, SOIC-14, SMD, 8.65mm × 3.91mm × 1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.