Texas Instruments TLV431ILPE3

1.5% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 -40 to 85
$ 0.547
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV431ILPE3.

Texas Instruments

Technical Drawing5 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet46 pages11 years ago
Datasheet37 pages12 years ago
Technical Drawing3 pages13 years ago
Datasheet63 pages19 years ago
Datasheet2 pages19 years ago
Datasheet15 pages25 years ago

Mouser

Newark

Inventory History

3 month trend:
-3.76%

CAD Models

Download Texas Instruments TLV431ILPE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.547
$ 0.374
$ 0.374
Stock
294,633
2,119,019
2,119,019
Authorized Distributors
3
3
3
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Max Output Current
15 mA
15 mA
15 mA
Min Input Voltage
-
1.24 V
1.24 V
Max Input Voltage
7 V
7 V
7 V
Min Output Voltage
-
-
-
Max Output Voltage
6 V
6 V
6 V
Tolerance
1.5 %
1 %
1 %
Temperature Coefficient
39 ppm/°C
39 ppm/°C
39 ppm/°C
Cathode Current
80 µA
80 µA
80 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTLV431CLPR
1.5% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 0 to 70
Texas InstrumentsTLV431CLPM
V-Ref Adjustable 1.24V to 6V 15mA 3-Pin TO-92 Ammo
Texas InstrumentsTLV431CLP
1.5% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 0 to 70

Descriptions

Descriptions of Texas Instruments TLV431ILPE3 provided by its distributors.

1.5% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 -40 to 85
V-Ref Adjustable 1.24V to 6V 15mA 3-Pin TO-92 Bulk
138ppm/℃ Adjustable 15mA 1.24V 7V 6V 80μA ±1.5% TO-92-3 Through hole mounting 4.83mm*3.43mm*3.68mm
Voltage References Lo-Vtg Adj Precision Shunt Regulator
VOLTAGE REF, SHUNT, 1.24V-6V, TO-226AA-3
ADJUSTABLE LOW VOTLAGE SHUNT REGULATOR<AZ
TLV431 1.5% ACCURACY LOW-VOLTAGE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.