Texas Instruments TLV431AIDBVT

1% accuracy, low-voltage, adjustable precision shunt regulator 5-SOT-23 -40 to 85
$ 0.573
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV431AIDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet46 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet37 pages12 years ago
Datasheet36 pages18 years ago
Datasheet63 pages19 years ago

Newark

LCSC

SHENGYU ELECTRONICS

Mouser

Inventory History

3 month trend:
-1.04%

CAD Models

Download Texas Instruments TLV431AIDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.573
$ 0.226
Stock
541,555
2,362,370
Authorized Distributors
3
3
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Max Output Current
15 mA
15 mA
Min Input Voltage
-
1.24 V
Max Input Voltage
7 V
7 V
Min Output Voltage
1.24 V
1.24 V
Max Output Voltage
6 V
6 V
Tolerance
1 %
1 %
Temperature Coefficient
39 ppm/°C
129 ppm/°C
Cathode Current
80 µA
80 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

Texas InstrumentsTLV431ACDBVT
1% accuracy, low-voltage, adjustable precision shunt regulator 5-SOT-23 0 to 70
Texas InstrumentsTLV431IDBVR
1.5% accuracy, low-voltage, adjustable precision shunt regulator 5-SOT-23 -40 to 85
Texas InstrumentsTLV431CDBVR
1.5% accuracy, low-voltage, adjustable precision shunt regulator 5-SOT-23 0 to 70

Descriptions

Descriptions of Texas Instruments TLV431AIDBVT provided by its distributors.

1% accuracy, low-voltage, adjustable precision shunt regulator 5-SOT-23 -40 to 85
V-Ref Adjustable 1.24V to 6V 15mA 5-Pin SOT-23 T/R
LOW-VOLTAGE ADJUSTABLE PRECISION SHUNT REGULATOR Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO5
Adjustable Ref, 15mA, 1.24V, 7V, 6V, 80μA, ±1%, SOT-23-5, SMD, Adhesive Mount, 2.9mm × 1.6mm × 1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.