Texas Instruments TLV4112IP

High-Output-Drive Operational Amplifier 8-PDIP -40 to 125
$ 4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV4112IP.

Texas Instruments

Datasheet35 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet32 pages18 years ago

Sierra IC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.19%

CAD Models

Download Texas Instruments TLV4112IP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV4112IP.

Related Parts

Texas InstrumentsTLV4112CP
Op Amp Dual High Output Drive Amplifier R-R O/P 6V 8-Pin PDIP Tube
Texas InstrumentsTLV2472IP
Dual, 6-V, 2.8-MHz, RRIO operational amplifier 8-PDIP -40 to 125
Texas InstrumentsTLV2472CP
Dual, 6-V, 2.8-MHz, RRIO operational amplifier 8-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments TLV4112IP provided by its distributors.

High-Output-Drive Operational Amplifier 8-PDIP -40 to 125
Op Amp Dual High Output Drive Amplifier R-R O/P 6V 8-Pin PDIP Tube
DUAL OP-AMP 4000 uV OFFSET-MAX 2.7 MHz BAND WIDTH PDIP8
OPERATIONAL AMPLIFIER; Temperature Grade: AUTOMOTIVE; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;
700μA(x2 Channels) 1.57V/μs 55nV/rtHz 2.7MHz shutdown Rail to Rail 320mA 2 2 2.5V 6V 175μV 0.3pA General Purpose PDIP-8 Through hole mounting 9.81mm*6.35mm*4.57mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Gain Bandwidth -3db:2.7MHz; Slew Rate:1.57V/µs; Supply Voltage Min:2.5V; Supply Voltage Max:6V; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Bias Current:50pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.