What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TLV2782IDGKR

Dual, 3.6-V, 8-MHz, RRIO operational amplifier 8-VSSOP -40 to 125
$ 1.408
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2782IDGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages18 years ago
Technical Drawing2 pages20 years ago

Newark

LCSC

HQonline

iiiC

Inventory History

3 month trend:
-14.75%

CAD Models

Download Texas Instruments TLV2782IDGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.408
$ 2.637
Stock
352,826
143,948
Authorized Distributors
4
3
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
4.3 V/µs
4.3 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
50 dB
50 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Operating Supply Current
650 µA
650 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2782IDGKR.

Related Parts

Texas InstrumentsTLV2782CDGKR
Dual, 3.6-V, 8-MHz, RRIO operational amplifier 8-VSSOP 0 to 70
Texas InstrumentsTLV2783IDGSR
Dual, 3.6-V, 8-MHz, RRIO operational amplifier with shutdown 10-VSSOP -40 to 125
Texas InstrumentsTLV2783IDGS
Dual, 3.6-V, 8-MHz, RRIO operational amplifier with shutdown 10-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TLV2782IDGKR provided by its distributors.

Dual, 3.6-V, 8-MHz, RRIO operational amplifier 8-VSSOP -40 to 125
Op Amp Dual High Speed Amplifier R-R I/O ±1.8V/3.6V 8-Pin VSSOP T/R
ROHS3Compliant EAR99 TLV2782 Cut Tape (CT) op amp amplifier circuit 3mm 0.0003muA 3mV 8000kHz
Operational Amplifier, 2 Func, 3000uV Offset-Max, CMOS, PDSO8
Precision Operational Amplifier
8MHz 2.5pA Dual channel VSSOP-8 Precision Op Amps ROHS
650¦ÌA(x2 Channels) 5V/¦Ìs 18nV/rtHz 8MHz Rail to Rail 23mA 2 2 ¡À1.8V,3.6V 250¦ÌV 2.5pA General Purpose VSSOP-8 , 3mm*3mm*970¦Ìm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:High Speed; Gain Bandwidth -3db:8MHz; Slew Rate:4.3V/µs; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; No. of Pins:8 ;RoHS Compliant: Yes
The TLV278x single supply operational amplifiers provide rail-to-rail input and output capability. The TLV278x takes the minimum operating supply voltage down to 1.8 V over the extended industrial temperature range (-40oC to 125oC) while adding the rail-to-rail output swing feature. The TLV278x also provides 8 MHz bandwidth from only 650 t,A of supply current. The maximum recommended supply voltage is 3.6 V, which allows the devices to be operated from(+-1.8 V supplies down to +-0.9 V) two rechargable cells. The combination of wide bandwidth, low noise, and low distortion makes it ideal for high speed and high resolution data converter applications. All members are available in PDIP, SOIC, and the newer, smaller SOT-23 (singles), MSOP (duals), and TSSOP(quads).

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.