Texas Instruments TLV2782AIDR

Op Amp Dual High Speed Amplifier R-R I/O ±1.8V/3.6V 8-Pin SOIC T/R
$ 1.564
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2782AIDR.

Upverter

Datasheet43 pages13 years ago

Texas Instruments

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2782AIDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.564
$ 2.713
Stock
582,390
217,793
Authorized Distributors
2
3
Case/Package
D
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
4.3 V/µs
4.3 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
50 dB
50 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Operating Supply Current
650 µA
650 µA

Related Parts

Texas InstrumentsTLV2782CD
Dual, 3.6-V, 8-MHz, RRIO operational amplifier 8-SOIC 0 to 70
Texas InstrumentsTLV2782ID
Dual, 3.6-V, 8-MHz, RRIO operational amplifier 8-SOIC -40 to 125
Texas InstrumentsTLV2782CDR
Dual, 3.6-V, 8-MHz, RRIO operational amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments TLV2782AIDR provided by its distributors.

Op Amp Dual High Speed Amplifier R-R I/O ±1.8V/3.6V 8-Pin SOIC T/R
Dual 1.8V RRIO, 8MHz Amplifier 8-SOIC -40 to 125
650μA(x2 Channels) 5V/μs 18nV/rtHz 8MHz 70dB shutdown Rail to Rail 23mA 2 2 3.6V 250μV 2.5pA General Purpose SOIC-8 SMD mount,glue mount 4.9mm*3.91mm*1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:High Speed; Gain Bandwidth -3db:8MHz; Slew Rate:4.3V/µs; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.