Texas Instruments TLV2772IDG4

Dual 2.7-V High Slew ate ail-To- ail Output Operational Amplifier 8-SOIC -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2772IDG4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet76 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet64 pages18 years ago
Datasheet3 pages24 years ago

Upverter

Farnell

Newark

CAD Models

Download Texas Instruments TLV2772IDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.887
$ 1.887
Stock
31,158
1,339,771
1,339,771
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
-
-
-
Gain Bandwidth Product
5.1 MHz
5.1 MHz
5.1 MHz
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
1 mA
1 mA
1 mA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2772IDG4.

Related Parts

Texas InstrumentsTLV2772CD
Dual, 5.5-V, 5.1-MHz, high slew rate (10.5-V/μs) operational amplifier 8-SOIC 0 to 70
Texas InstrumentsTLV2772CDR
Dual, 5.5-V, 5.1-MHz, high slew rate (10.5-V/μs) operational amplifier 8-SOIC 0 to 70
Texas InstrumentsTLV2772CDG4
Dual 2.7-V High Slew ate ail-To- ail Output Operational Amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments TLV2772IDG4 provided by its distributors.

Dual 2.7-V High Slew ate ail-To- ail Output Operational Amplifier 8-SOIC -40 to 125
OP Amp Dual GP R-R O/P ±3V/6V 8-Pin SOIC Tube
IC, OP AMP, DUAL RRO/P, 2772, SOIC8
RoHS Compliant EAR99 Nickel/Palladium/Gold (Ni/Pd/Au) Rail/Tube op amp buffer circuit 4.9mm 0.00035muA 2.5mV 4800kHz
IC, OP AMP, DUAL RRO/P, 2772, SOIC8; Op Amp Type:Precision; No. of Amplifiers:2; Bandwidth:4.8MHz; Slew Rate:10.5V/µs; Supply Voltage Range:2.5V to 6V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:CMOS; Base Number:2772; Gain Bandwidth:5.1MHz; I/O Type:Rail-Rail Outputs; IC Generic Number:2772; Input Offset Voltage Max:2.5mV; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Slew Rate:10.5V/µs; Supply Voltage + Nom:5.5V; Supply Voltage Max:6V; Supply Voltage Min:2.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.