Texas Instruments TLV2620IDR

IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
$ 1.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2620IDR.

Newark

Datasheet30 pages11 years ago
Datasheet28 pages11 years ago
Datasheet30 pages13 years ago

Texas Instruments

DigiKey

Sierra IC

Inventory History

3 month trend:
-1.84%

CAD Models

Download Texas Instruments TLV2620IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.083
$ 0.482
Stock
267,070
223,895
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
8
-
Number of Circuits
1
1
Slew Rate
4.5 V/µs
-
Gain Bandwidth Product
11 MHz
11 MHz
Input Offset Voltage (Vos)
250 µV
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
77 dB
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
5.5 V
-
Operating Supply Current
800 µA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2620IDR.

Related Parts

Texas InstrumentsTLV2621IDR
Single, 5.5-V, 11-MHz, RRO operational amplifier 8-SOIC -40 to 125
Texas InstrumentsOPA374AIDR
Single, 5.5-V, 6.5-MHz, RRIO operational amplifier 8-SOIC -40 to 125
Texas InstrumentsOPA373AIDR
Single, 5.5-V, 6.5-MHz, RRIO operational amplifier with shutdown 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TLV2620IDR provided by its distributors.

IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Single, 5.5-V, 11-MHz, RRO operational amplifier with shutdown 8-SOIC -40 to 125
Op Amp Single Low Power Amplifier R-R O/P ±2.75V/5.5V 8-Pin SOIC T/R
800μA 7V/μs 53nV/rtHz 11MHz shutdown Rail to Rail 28mA 1 1 5.5V 250μV 2pA General Purpose SOIC-8 SMD mount,glue mount 4.9mm*3.91mm*1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.