Texas Instruments TLV2475CN

Quad, 6-V, 2.8-MHz operational amplifier 16-PDIP 0 to 70
$ 3.498
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2475CN.

Texas Instruments

Datasheet63 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet52 pages18 years ago
Technical Drawing2 pages22 years ago
Datasheet16 pages26 years ago

SHENGYU ELECTRONICS

Factory Futures

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2475CN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2475CN.

Related Parts

Texas InstrumentsTLV2475IN
Quad Low-Power Rail-to-Rail Input/Output Op Amp w/Shutdown 16-PDIP -40 to 125
Texas InstrumentsTLV2474CN
Quad, 6-V, 2.8-MHz, RRIO operational amplifier 14-PDIP 0 to 70
Texas InstrumentsTLV2474IN
Quad, 6-V, 2.8-MHz, RRIO operational amplifier 14-PDIP -40 to 125

Descriptions

Descriptions of Texas Instruments TLV2475CN provided by its distributors.

Quad, 6-V, 2.8-MHz operational amplifier 16-PDIP 0 to 70
Op Amp Quad Low Noise Amplifier R-R I/O ±3V/6V 16-Pin PDIP Tube
IC CMOS 4 CIRCUIT 16DIP CMOS Amplifier 4 Circuit Rail-to-Rail 16-PDIP
QUAD OP-AMP 2400 uV OFFSET-MAX 2.8 MHz BAND WIDTH PDIP16
600μA(x2 Channels) 1.5V/μs 28nV/rtHz 2.8MHz shutdown Rail to Rail 35mA 4 4 6V 250μV 2.5pA CMOS PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Low Power; Gain Bandwidth -3db:2.8MHz; Slew Rate:1.4V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:6V; No. of Pins:16 ;RoHS Compliant: Yes
The TLV247x is a family of CMOS rail-to-rail input/output operational amplifiers that establishes a new performance point for supply current versus ac performance. These devices consume just 600 uA/channel while offering 2.8 MHz of gain-bandwidth product. Along with increased ac performance, the amplifier provides high output drive capability, solving a major shortcoming of older micro power operational amplifiers. The TLV247x can swing to within 180 mV of each supply rail while driving a 10-mA load. For non-RRO applications,the TLV247x can supply +-35 mA at 500 mV off the rail. Both the inputs and outputs swing rail-to-rail for increased dynamic range in low-voltage applications. This performance makes the TLV247x family ideal for sensor interface, portable medical equipment, and other data acquisition circuits.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.