Texas Instruments TLV2474CPWP

Quad, 6-V, 2.8-MHz, RRIO operational amplifier 14-HTSSOP 0 to 70
$ 2.438
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2474CPWP.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet63 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet52 pages18 years ago
Datasheet16 pages26 years ago

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2474CPWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.438
$ 1.496
Stock
163,159
675,214
Authorized Distributors
4
1
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
1.4 V/µs
1.4 V/µs
Gain Bandwidth Product
2.8 MHz
2.8 MHz
Input Offset Voltage (Vos)
2.2 mV
2.2 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
61 dB
61 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
600 µA
600 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2474CPWP.

Related Parts

Texas InstrumentsTLV2474IPWPR
Quad, 6-V, 2.8-MHz, RRIO operational amplifier 14-HTSSOP -40 to 125
Texas InstrumentsTLV2474IPWP
Quad, 6-V, 2.8-MHz, RRIO operational amplifier 14-HTSSOP -40 to 125
Texas InstrumentsTLV2474QPWPRQ1
Automotive-grade, quad, 6-V, 2.8-MHz, RRIO operational amplifier 14-HTSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TLV2474CPWP provided by its distributors.

Quad, 6-V, 2.8-MHz, RRIO operational amplifier 14-HTSSOP 0 to 70
Op Amp Quad Low Noise Amplifier R-R I/O ±3V/6V 14-Pin HTSSOP EP Tube
600μA(x2 Ch) 1.5V/μs 28nV/rtHz 2.8MHz Shutdown Rail-to-Rail 35mA 4 4 6V 250μV 2.5pA CMOS HTSSOP-14 SMD 5mm × 4.4mm × 1.15mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Low Power; Gain Bandwidth -3db:2.8MHz; Slew Rate:1.4V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:6V; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.