Texas Instruments TLV2474AIPWPR

Quad, 6-V, 2.8-MHz, 1.6-mV offset, RRIO operational amplifier 14-HTSSOP -40 to 125
$ 2.934
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2474AIPWPR.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet63 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet52 pages18 years ago
Datasheet16 pages26 years ago

SHENGYU ELECTRONICS

Newark

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+203%

CAD Models

Download Texas Instruments TLV2474AIPWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.934
$ 2.86
$ 2.86
Stock
313,014
780,198
780,198
Authorized Distributors
1
3
3
Case/Package
HTSSOP EP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
1.4 V/µs
-
-
Gain Bandwidth Product
2.8 MHz
2.8 MHz
2.8 MHz
Input Offset Voltage (Vos)
1.6 mV
1.6 mV
1.6 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
61 dB
64 dB
64 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
600 µA
600 µA
600 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2474AIPWPR.

Related Parts

Texas InstrumentsTLV2474APWPRQ1
Op Amp Quad Low Noise Amplifier R-R I/O ±3V/6V Automotive 14-Pin HTSSOP EP T/R
Texas InstrumentsTLV2475AIPWPR
Quad, 6-V, 2.8-MHz, low-offset operational amplifier 16-HTSSOP -40 to 125
Texas InstrumentsTLV2475AIPWP
Quad, 6-V, 2.8-MHz, low-offset operational amplifier 16-HTSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TLV2474AIPWPR provided by its distributors.

Quad, 6-V, 2.8-MHz, 1.6-mV offset, RRIO operational amplifier 14-HTSSOP -40 to 125
Op Amp Quad Low Noise Amplifier R-R I/O ±3V/6V 14-Pin HTSSOP EP T/R
Operational Amplifier, 4 Func, 1600uV Offset-Max, CMOS, PDSO14
600μA(x2 Channels) 1.5V/μs 28nV/rtHz 2.8MHz shutdown Rail to Rail 35mA 4 4 6V 250μV 2.5pA CMOS HTSSOP-14 SMD mount,glue mount 5mm*4.4mm*1.15mm
The TLV247x is a family of CMOS rail-to-rail input/output operational amplifiers that establishes a new performance point for supply current versus ac performance. These devices consume just 600 uA/channel while offering 2.8 MHz of gain-bandwidth product. Along with increased ac performance, the amplifier provides high output drive capability, solving a major shortcoming of older micro power operational amplifiers. The TLV247x can swing to within 180 mV of each supply rail while driving a 10-mA load. For non-RRO applications,the TLV247x can supply +-35 mA at 500 mV off the rail. Both the inputs and outputs swing rail-to-rail for increased dynamic range in low-voltage applications. This performance makes the TLV247x family ideal for sensor interface, portable medical equipment, and other data acquisition circuits.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.