Texas Instruments TLV2470ID

Single, 6-V, 2.8-MHz, RRIO operational amplifier with shutdown 8-SOIC -40 to 125
$ 1.392
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2470ID.

Texas Instruments

Datasheet63 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet52 pages18 years ago
Datasheet16 pages26 years ago

Augswan

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2470ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.392
$ 1.33
Stock
570,218
274,522
Authorized Distributors
3
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
1.4 V/µs
1.4 V/µs
Gain Bandwidth Product
2.8 MHz
2.8 MHz
Input Offset Voltage (Vos)
2.2 mV
2.2 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
61 dB
61 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
600 µA
600 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2470ID.

Related Parts

Texas InstrumentsTLV2471IDR
Single, 6-V, 2.8-MHz, RRIO operational amplifier 8-SOIC -40 to 125
Texas InstrumentsTLV2471CDR
IC OPAMP GP 2.8MHZ RRO 8SOIC / Op Amp Single Low Noise Amplifier R-R I/O ±3V/6V 8-Pin SOIC T/R
Texas InstrumentsTLV2470CDR
Single, 6-V, 2.8-MHz, RRIO operational amplifier with shutdown 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments TLV2470ID provided by its distributors.

Single, 6-V, 2.8-MHz, RRIO operational amplifier with shutdown 8-SOIC -40 to 125
Op Amp Single Low Noise Amplifier R-R I/O ±3V/6V 8-Pin SOIC Tube
Operational Amplifier, 1 Func, 2200uV Offset-Max, CMOS, PDSO8
FAMILY OF 600-mA/Ch 2.8-MHz RAIL-TO-RAIL INPUT/OUTPUT HIGH-DRIVE OPERATIONAL AMPLIFIERS WITH SHUTDOWN | IC OPAMP GP 1 CIRCUIT 8SOIC
600μA 1.5V/μs 28nV/rtHz 2.8MHz shutdown Rail to Rail 35mA 1 1 6V 250μV 2.5pA General Purpose SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:1.4V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:6V; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Bias Current:50pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.