Texas Instruments TLV2464CPW

Quad, 6-V, 6.4-MHz, RRIO operational amplifier 14-TSSOP 0 to 70
$ 2.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2464CPW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet74 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet58 pages18 years ago
Datasheet7 pages27 years ago

Augswan

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2464CPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.188
$ 1.597
Stock
136,183
379,904
Authorized Distributors
3
4
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
1.6 V/µs
1.6 V/µs
Gain Bandwidth Product
6.4 MHz
6.4 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
66 dB
66 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
550 µA
550 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2464CPW.

Related Parts

Texas InstrumentsTLV2464IPWR
Quad, 6-V, 6.4-MHz, RRIO operational amplifier 14-TSSOP -40 to 125
Texas InstrumentsTLV2464IPW
Quad, 6-V, 6.4-MHz, RRIO operational amplifier 14-TSSOP -40 to 125
Texas InstrumentsTLV2464IPWG4
Quad Low Power, ail-to- ail Input/Output Operational Amplifier 14-TSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TLV2464CPW provided by its distributors.

Quad, 6-V, 6.4-MHz, RRIO operational amplifier 14-TSSOP 0 to 70
Quad Opamp Low Power Rail To Rail I/O Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV2464CPW.
Op Amp Quad Low Power Amplifier R-R I/O ±3V/6V 14-Pin TSSOP Tube
Op Amp 550μA(x2 Ch) 1.6V/μs 14nV/rtHz 6.4MHz Shutdown Rail-to-Rail 80mA 4-Pin 4-Ch ±3V/6V 500μV 1.3nA General Purpose TSSOP-14 SMD 5mm × 4.4mm × 1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV2464CPW.