Texas Instruments TLV2464CDG4

Quad Low Power, ail-to- ail Input/Output Operational Amplifier 14-SOIC 0 to 70
$ 1.75

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2464CDG4.

Texas Instruments

Datasheet74 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet58 pages18 years ago
Datasheet7 pages27 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2464CDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.75
$ 1.794
$ 1.794
Stock
14,303
307,788
307,788
Authorized Distributors
1
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
1.6 V/µs
1.6 V/µs
1.6 V/µs
Gain Bandwidth Product
6.4 MHz
6.4 MHz
6.4 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
66 dB
66 dB
66 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
550 µA
550 µA
550 µA

Related Parts

Texas InstrumentsTLV2464ID
Quad, 6-V, 6.4-MHz, RRIO operational amplifier 14-SOIC -40 to 125
Texas InstrumentsTLV2464IDR
Quad, 6-V, 6.4-MHz, RRIO operational amplifier 14-SOIC -40 to 125
Texas InstrumentsTLV2464IDG4
Operational Amplifier, QUAD, 5.2 MHz, 4, 1.6 V/ s, 1.35V to 3V, SOIC, 14

Descriptions

Descriptions of Texas Instruments TLV2464CDG4 provided by its distributors.

Quad Low Power, ail-to- ail Input/Output Operational Amplifier 14-SOIC 0 to 70
Lead Free GULL WING OPERATIONAL AMPLIFIER CMOS OPERATIONAL AMPLIFIER Amplifier 1.022W 66dB 1.6V/mus 125C
OP Amp Quad GP R-R I/O ±3V/6V 14-Pin SOIC Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.