Texas Instruments TLV2464AID

Quad, 6-V, 6.4-MHz, 1.5-mV offset, RRIO operational amplifier 14-SOIC -40 to 125
$ 2.457
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2464AID.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet74 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet58 pages18 years ago
Datasheet7 pages27 years ago

Farnell

element14 APAC

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+29.82%

CAD Models

Download Texas Instruments TLV2464AID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.457
$ 2.088
$ 2.088
Stock
195,742
263,152
263,152
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
1.6 V/µs
1.6 V/µs
1.6 V/µs
Gain Bandwidth Product
6.4 MHz
6.4 MHz
6.4 MHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
66 dB
66 dB
66 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
550 µA
550 µA
550 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2464AID.

Related Parts

Texas InstrumentsTLV2464CDR
Quad, 6-V, 6.4-MHz, RRIO operational amplifier 14-SOIC 0 to 70
Texas InstrumentsTLV2464CD
Quad, 6-V, 6.4-MHz, RRIO operational amplifier 14-SOIC 0 to 70
Texas InstrumentsTLV2464ID
Quad, 6-V, 6.4-MHz, RRIO operational amplifier 14-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TLV2464AID provided by its distributors.

Quad, 6-V, 6.4-MHz, 1.5-mV offset, RRIO operational amplifier 14-SOIC -40 to 125
Op Amp Quad Low Power Amplifier R-R I/O ±3V/6V 14-Pin SOIC Tube
550μA(x2 Channels) 1.6V/μs 14nV/rtHz 6.4MHz shutdown Rail to Rail 80mA 4 4 ±3V,6V 500μV 1.3nA General Purpose SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
OP AMP, QUAD RRI/O, 2464, SOIC14; Nbre d'amplificateurs: 4 amplificateurs; Bande passante: 6.4MHz; Vitesse de balayage: 1.6V/µs; Gamme de tension d'alimentation: ± 1.35V à ± 3V; Type de boîtier d'amplificateur: SOIC; Nombre d
Op Amp, Quad Rri/O, 2464, Soic14; No. Of Amplifiers:4 Amplifier; Bandwidth:6.4Mhz; Slew Rate:1.6V/Μs; Supply Voltage Range:± 1.35V To ± 3V; Amplifier Case Style:Soic; No. Of Pins:14Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV2464AID

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV2464AID .