What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TLV2462CPE4

Dual, 6-V, 6.4-MHz, RRIO operational amplifier 8-PDIP 0 to 70

$ 1.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2462CPE4.

Texas Instruments

Datasheet74 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago
Datasheet58 pages18 years ago
Datasheet7 pages27 years ago

iiiC

Inventory History

3 month trend:
-1.61%

CAD Models

Download Texas Instruments TLV2462CPE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.31
$ 1.717
Stock
32,438
52,727,665
Authorized Distributors
1
5
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
1.6 V/µs
1.6 V/µs
Gain Bandwidth Product
6.4 MHz
6.4 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
66 dB
66 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
550 µA
550 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2462CPE4.

Related Parts

Texas InstrumentsTLV2462IP
IC OPAMP GP 2 CIRCUIT 8DIP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-PDIP
Texas InstrumentsTLV2462IPE4
Dual Low-Power, ail-to- ail Input/Output Operational Amplifier 8-PDIP -40 to 125
Texas InstrumentsTLV2462AIP
IC OPAMP GP 2 CIRCUIT 8DIP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-PDIP

Descriptions

Descriptions of Texas Instruments TLV2462CPE4 provided by its distributors.

Dual, 6-V, 6.4-MHz, RRIO operational amplifier 8-PDIP 0 to 70
Op Amp Dual Low Power Amplifier R-R I/O ±3V/6V 8-Pin PDIP Tube
RoHS Compliant e4 Nickel/Palladium/Gold (Ni/Pd/Au) PDIP op amp buffer circuit 9.81mm 0.014muA 3V 6400kHz
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Power; Gain Bandwidth -3db:6.4MHz; Slew Rate:1.6V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:6V; No. of Pins:8; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.