Texas Instruments TLV2461CDG4

Single, Low Power, ail-to- ail Input/Output Operational Amplifier 8-SOIC 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2461CDG4.

Texas Instruments

Datasheet74 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet58 pages18 years ago
Datasheet28 pages27 years ago
Datasheet7 pages27 years ago

Newark

CAD Models

Download Texas Instruments TLV2461CDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.202
$ 1.202
Stock
40,751
228,200
228,200
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
1.6 V/µs
1.6 V/µs
1.6 V/µs
Gain Bandwidth Product
6.4 MHz
6.4 MHz
6.4 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
66 dB
66 dB
66 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
550 µA
550 µA
550 µA

Related Parts

Texas InstrumentsTLV2461IDR
Single, 6-V, 6.4-MHz, RRIO operational amplifier 8-SOIC -40 to 125
Texas InstrumentsTLV2461ID
Single, 6-V, 6.4-MHz, RRIO operational amplifier 8-SOIC -40 to 125
Texas InstrumentsTLV2461IDG4
Single, Low Power, ail-to- ail Input/Output Operational Amplifier 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TLV2461CDG4 provided by its distributors.

Single, Low Power, ail-to- ail Input/Output Operational Amplifier 8-SOIC 0 to 70
OP Amp Single GP R-R I/O ±3V/6V 8-Pin SOIC Tube
OP AMP, RRI/O, SMD, 2461, SOIC8; Amplifiers, No. of:1; Slew rate:1.6; Case style:SOIC; Temperature, operating range:0°C to +70°C; Amplifier IC type:Single, Low Power, Rail-to-Rail Input/Output; Bandwidth:5.2MHz; Base number:2461; IC Generic number:2461; Pins, No. of:8; Temp, op. max:70°C; Temp, op. min:0°C; Temperature range, IC:Commercial; Voltage, input offset max:2mV; Voltage, supply +nom:6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.