Texas Instruments TLV2461CDBVR

Single, 6-V, 6.4-MHz, RRIO operational amplifier 5-SOT-23 0 to 70
$ 1.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2461CDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet74 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet58 pages18 years ago
Datasheet28 pages27 years ago
Datasheet7 pages27 years ago

Farnell

HQonline

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-6.89%

CAD Models

Download Texas Instruments TLV2461CDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.075
$ 1.215
Stock
371,324
448,417
Authorized Distributors
4
5
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
1.6 V/µs
1.6 V/µs
Gain Bandwidth Product
6.4 MHz
6.4 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
66 dB
66 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
550 µA
550 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2461CDBVR.

Related Parts

Texas InstrumentsTLV2461IDBVR
Single, 6-V, 6.4-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsTLV2461IDBVT
Single, 6-V, 6.4-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsTLV2461IDBVTG4
Single, 6-V, 6.4-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125
STMicroelectronicsLMV821AILT
LMV82xA Series 5.5 V 5.5 MHz General Purpose Operational Amplifier - SOT-23-5
STMicroelectronicsLMV821IYLT
Op Amp Single Low Power Amplifier R-R O/P 5.5V Automotive 5-Pin SOT-23 T/R
STMicroelectronicsLMV821ILT
LMV82x Series 5.5 V 5.5 MHz General Purpose Operational Amplifier - SOT-23-5

Descriptions

Descriptions of Texas Instruments TLV2461CDBVR provided by its distributors.

Single, 6-V, 6.4-MHz, RRIO operational amplifier 5-SOT-23 0 to 70
Op Amp Single Low Power Amplifier R-R I/O ±3V/6V 5-Pin SOT-23 T/R / IC OPAMP GP 6.4MHZ RRO SOT23-5
IC, OP AMP, 6.4MHZ, 1.6V/ us, SOT-23-5, FULL REEL
Op Amp, General Purpose, Rail-to-Rail, Shutdown, 550μA, 1.6V/μs, 14nV/rtHz, 6.4MHz, 80mA, 1 Ch, ±3V/6V, 500μV OS, 1.3nA IB, SOT-23-5, SMD, Adhesive Mount, 2.9mm × 1.6mm × 1.15mm
IC, OP AMP, RRIO, SMD, SOT-23-5; Op Amp Type:Low Power; No. of Amplifiers:1; Bandwidth:5.2MHz; Slew Rate:1.6V/µs; Supply Voltage Range:± 1.35V to ± 3V; Amplifier Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Gain Bandwidth:6.4MHz; I/O Type:Rail-Rail I/O; Package / Case:SOT-23; Slew Rate:1.6V/µs; Supply Voltage Max:6V; Supply Voltage Min:2.7V; Termination Type:SMD
The TLV246x is a family of low-power rail-to-rail input/output operational amplifiers specifically designed for portable applications. The input common-mode voltage range extends beyond the supply rails for maximum dynamic range in low-voltage systems. The amplifier output has rail-to-rail performance with high-output-drive capability, solving one of the limitations of older rail-to-rail input/output operational amplifiers. This rail-to-rail dynamic range and high output drive make the TLV246x ideal for buffering analog-to-digital converters. The operational amplifier has 6.4 MHz of bandwidth and 1.6 V/t,s of slew rate with only 500 t,A of supply current,providing good ac performance with low power consumption. Three members of the family offer a shutdown terminal, which places the amplifier in an ultra low supply current mode (IDD = 0.3 t,A/ch). While in shutdown,the operational-amplifier output is placed in a high-impedance state. DC applications are also well served with an input noise voltage of 11 nV/\Delta Hz and input offset voltage of 100 t,V. This family is available in the low-profile SOT23, MSOP, and TS SOP packages. The TLV2460 is the firs trail-to-rail input/output operational amplifier with shutdown available in the 6-pin SOT23, making it perfect for high-density circuits. The family is specified over an expanded temperature range (TA = -40oC to 125oC) for use in industrial control and automotive systems, and over the military temperature range (TA = -55oC to 125oC) for use in military systems.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.