Texas Instruments TLV2460IDR

Single, 6-V, 6.4-MHz, RRIO operational amplifier with shutdown 8-SOIC -40 to 125
$ 1.304
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2460IDR.

Texas Instruments

Datasheet74 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet58 pages18 years ago
Datasheet7 pages27 years ago

Augswan

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2460IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.304
$ 1.663
Stock
463,667
571,335
Authorized Distributors
3
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
1.6 V/µs
1.6 V/µs
Gain Bandwidth Product
6.4 MHz
6.4 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
71 dB
71 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
550 µA
550 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2460IDR.

Related Parts

Texas InstrumentsTLV2460CDR
Single, 6-V, 6.4-MHz, RRIO operational amplifier with shutdown 8-SOIC 0 to 70
Texas InstrumentsTLV2461IDR
Single, 6-V, 6.4-MHz, RRIO operational amplifier 8-SOIC -40 to 125
Texas InstrumentsTLV2461CDR
Single, 6-V, 6.4-MHz, RRIO operational amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments TLV2460IDR provided by its distributors.

Single, 6-V, 6.4-MHz, RRIO operational amplifier with shutdown 8-SOIC -40 to 125
IC OPAMP GP 6.4MHZ RRO 8SOIC / Op Amp Single Low Power Amplifier R-R I/O ±3V/6V 8-Pin SOIC T/R
1ch Op Amp, 6.4MHz BW, Rail-to-Rail, 1.35-6V, 8-SOIC
550μA 1.6V/μs 14nV/rtHz 6.4MHz shutdown Rail to Rail 80mA 1 1 ±3V,6V 500μV 1.3nA General Purpose SOIC-8 SMD mount,glue mount 4.9mm*3.91mm*1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Low Power; Gain Bandwidth -3db:6.4MHz; Slew Rate:1.6V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:6V; No. of Pins:8 ;RoHS Compliant: Yes
The TLV246x is a family of low-power rail-to-rail input/output operational amplifiers specifically designed for portable applications. The input common-mode voltage range extends beyond the supply rails for maximum dynamic range in low-voltage systems. The amplifier output has rail-to-rail performance with high-output-drive capability, solving one of the limitations of older rail-to-rail input/output operational amplifiers. This rail-to-rail dynamic range and high output drive make the TLV246x ideal for buffering analog-to-digital converters. The operational amplifier has 6.4 MHz of bandwidth and 1.6 V/t,s of slew rate with only 500 t,A of supply current,providing good ac performance with low power consumption. Three members of the family offer a shutdown terminal, which places the amplifier in an ultra low supply current mode (IDD = 0.3 t,A/ch). While in shutdown,the operational-amplifier output is placed in a high-impedance state. DC applications are also well served with an input noise voltage of 11 nV/\Delta Hz and input offset voltage of 100 t,V. This family is available in the low-profile SOT23, MSOP, and TS SOP packages. The TLV2460 is the firs trail-to-rail input/output operational amplifier with shutdown available in the 6-pin SOT23, making it perfect for high-density circuits. The family is specified over an expanded temperature range (TA = -40oC to 125oC) for use in industrial control and automotive systems, and over the military temperature range (TA = -55oC to 125oC) for use in military systems.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.