Texas Instruments TLV2460CDBVT

Single, 6-V, 6.4-MHz, RRIO operational amplifier with shutdown 6-SOT-23 0 to 70
$ 1.247
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2460CDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Datasheet74 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet58 pages18 years ago
Datasheet7 pages27 years ago

Augswan

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2460CDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.247
$ 1.35
$ 1.35
Stock
215,987
463,498
463,498
Authorized Distributors
5
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Number of Circuits
1
1
1
Slew Rate
1.6 V/µs
1.6 V/µs
1.6 V/µs
Gain Bandwidth Product
6.4 MHz
6.4 MHz
6.4 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
71 dB
71 dB
71 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
550 µA
550 µA
550 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2460CDBVT.

Related Parts

Texas InstrumentsTLV2460IDBVR
Single, 6-V, 6.4-MHz, RRIO operational amplifier with shutdown 6-SOT-23 -40 to 125
Texas InstrumentsTLV2470CDBVR
Single, 6-V, 2.8-MHz, RRIO operational amplifier with shutdown 6-SOT-23 0 to 70
Texas InstrumentsTLV2470IDBVR
Single, 6-V, 2.8-MHz, RRIO operational amplifier with shutdown 6-SOT-23 -40 to 125
STMicroelectronicsLMV820ILT
Low power, high accuracy, general-purpose operational amplifier | IC OPAMP GP 1 CIRCUIT SOT23-6
STMicroelectronicsLMV820AILT
LMV82x Series 5.5 V 5.5 MHz General Purpose Operational Amplifier - SOT-23-6
Analog DevicesMAX4323EUT+T
MAX4323 Series 6.5 V 5 MHz Rail to Rail SMT Operational Amplifier - SOT-23-6

Descriptions

Descriptions of Texas Instruments TLV2460CDBVT provided by its distributors.

Single, 6-V, 6.4-MHz, RRIO operational amplifier with shutdown 6-SOT-23 0 to 70
Op Amp Single Low Power Amplifier R-R I/O ±3V/6V 6-Pin SOT-23 T/R
FAMILY OF LOW-POWER RAIL-TO-RAIL INPUT/OUTPUT OPERATIONAL AMPLIFIERS WITH SHUTDOWN
550μA 1.6V/μs 14nV/rtHz 6.4MHz shutdown Rail to Rail 80mA 1 1 6V 500μV 1.3nA General Purpose SOT-23-6 SMD mount,glue mount 2.9mm*1.6mm*1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.