Texas Instruments TLV2454CPW

Op Amp Quad Low Power Amplifier R-R I/O ±3V/6V 14-Pin TSSOP Tube
$ 1.913
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2454CPW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet59 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet50 pages18 years ago
Datasheet16 pages26 years ago

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2454CPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.913
$ 1.021
Stock
207,782
296,661
Authorized Distributors
2
1
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.11 V/µs
0.11 V/µs
Gain Bandwidth Product
220 kHz
220 kHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
66 dB
66 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
23 µA
23 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2454CPW.

Related Parts

Texas InstrumentsTLV2454IPWR
Op Amp Quad Low Power Amplifier R-R I/O ±3V/6V 14-Pin TSSOP T/R
Texas InstrumentsTLV2454IPW
Op Amp Quad Low Power Amplifier R-R I/O ±3V/6V 14-Pin TSSOP Tube
Texas InstrumentsTLV2455IPW
Op Amp Quad Low Power Amplifier R-R I/O ±3V/6V 16-Pin TSSOP Tube
Analog DevicesMAX4078EUD+T
Op Amp Quad Micropower Amplifier R-R O/P ±2.75V/5.5V 14-Pin TSSOP T/R
Analog DevicesMAX4078EUD
Non-RoHS Compliant e0 TIN LEAD Tube op amp amplifier circuit 5mm 0.0002muA 5V 230kHz

Descriptions

Descriptions of Texas Instruments TLV2454CPW provided by its distributors.

Op Amp Quad Low Power Amplifier R-R I/O ±3V/6V 14-Pin TSSOP Tube
Quad, 6-V, 220-kHz, low quiescent current (23-μA), RRIO operational amplifier 14-TSSOP 0 to 70
0.9% Rail to Rail ±3V,6V General Purpose TSSOP-14 SMD mount 5mm*4.4mm*1.15mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Low Power; Gain Bandwidth -3db:220kHz; Slew Rate:0.11V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:6V; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.