Texas Instruments TLV2422AID

Op Amp Dual Micropower Amplifier R-R O/P ±5V/10V 8-Pin SOIC Tube
$ 1.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2422AID.

Texas Instruments

Datasheet41 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet44 pages18 years ago
Datasheet3 pages24 years ago

Augswan

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2422AID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.715
$ 1.215
Stock
247,745
624,106
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.02 V/µs
0.02 V/µs
Gain Bandwidth Product
52 kHz
52 kHz
Input Offset Voltage (Vos)
950 µV
300 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
10 V
10 V
Operating Supply Current
100 µA
100 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTLV2422CDR
Op Amp Dual Micropower Amplifier R-R O/P ±5V/10V 8-Pin SOIC T/R
Texas InstrumentsTLV2422ID
Dual, 10-V, 52-kHz operational amplifier 8-SOIC -40 to 85
Texas InstrumentsTLV2422CD
Op Amp Dual Micropower Amplifier R-R O/P ±5V/10V 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments TLV2422AID provided by its distributors.

Op Amp Dual Micropower Amplifier R-R O/P ±5V/10V 8-Pin SOIC Tube
ail-to- ail Output Wide-Input-Voltage Micropower Dual Op Amps 8-SOIC -40 to 85
100¦ÌA(x2 Channels) 20mV/¦Ìs 100nV/rtHz 5.3MHz Rail to Rail 50mA 2 2 10V 300¦ÌV 1pA General Purpose SOIC-8 4.9mm*3.91mm*1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Power; Gain Bandwidth -3db:0.052MHz; Slew Rate:0.02V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:10V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.