Texas Instruments TLV2401CDBVT

Single, 16-V, 5.5-kHz operational amplifier 5-SOT-23 0 to 70
$ 1.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2401CDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet29 pages18 years ago

HQonline

Newark

iiiC

Arrow Electronics

Inventory History

3 month trend:
-0.92%

CAD Models

Download Texas Instruments TLV2401CDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.173
$ 0.926
Stock
202,638
643,238
Authorized Distributors
5
2
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
0.0025 V/µs
0.0025 V/µs
Gain Bandwidth Product
5.5 kHz
5.5 kHz
Input Offset Voltage (Vos)
1.2 mV
1.2 mV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
Common Mode Rejection Ratio
63 dB
63 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
900 nA
900 nA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2401CDBVT.

Related Parts

Texas InstrumentsTLV2401IDBVR
Single, 16-V, 5.5-kHz operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsTLV2401IDBVTG4
Single, 16-V, 5.5-kHz operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsTLV2241IDBVR
Single, 12-V, 5.5-kHz operational amplifier 5-SOT-23 -40 to 125
Analog DevicesLT1812CS5#TRMPBF
LT1812 - 3mA, 100MHz, 750V/µs Operational Amplifier with Shutdown
Analog DevicesLT1812IS5#TRMPBF
LT1812 - 3mA, 100MHz, 750V/µs Operational Amplifier with Shutdown
Analog DevicesLT1797CS5#TRMPBF
Op Amp, Rail-to-Rail ±6V, 12V Standard, TSOT-23-5, SMD, 2.9mm L × 1mm H

Descriptions

Descriptions of Texas Instruments TLV2401CDBVT provided by its distributors.

Single, 16-V, 5.5-kHz operational amplifier 5-SOT-23 0 to 70
Operational Amplifier, 1 Func, 1200uV Offset-Max, CMOS, PDSO5
OP Amp Single GP R-R I/O ±8V/16V 5-Pin SOT-23 T/R
900nA 2.5mV/μs 800nV/rtHz 5.5KHz shutdown Rail to Rail 200μA 1 1 ±8V,16V 390μV 100pA General Purpose SOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1.15mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Gain Bandwidth -3db:5.5kHz; Slew Rate:2.5V/ms; Supply Voltage Min:2.5V; Supply Voltage Max:16V; No. of Pins:5; Operating Temperature Range:0°C to +70°C; Bias Current:300pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.