Texas Instruments TLV2374ID

Texas Instruments Precision Op Amp, Quad Channel, SOIC Package, Dual/Single Supply, SMD, 14-Pin
$ 1.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2374ID.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet32 pages18 years ago

Upverter

Farnell

element14 APAC

LCSC

Inventory History

3 month trend:
-5.18%

CAD Models

Download Texas Instruments TLV2374ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.555
$ 0.923
Stock
480,299
891,158
Authorized Distributors
3
5
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
2.4 V/µs
2.4 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
4.5 mV
4.5 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
Common Mode Rejection Ratio
50 dB
50 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
750 µA
750 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2374ID.

Related Parts

Texas InstrumentsTLV2374QDRG4Q1
Automotive-grade, quad, 16-V, 3-MHz, RRIO operational amplifier 14-SOIC -40 to 125
Texas InstrumentsTLV2374QDRQ1
Automotive-grade, quad, 16-V, 3-MHz, RRIO operational amplifier 14-SOIC -40 to 125
Texas InstrumentsTLV2375IDR
Quad, 16-V, 3-MHz, RRIO operational amplifier with shutdown 16-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TLV2374ID provided by its distributors.

Texas Instruments Precision Op Amp, Quad Channel, SOIC Package, Dual/Single Supply, SMD, 14-Pin
OP Amp Quad General Purpose Rail to Rail I/O ±8 Volt 16 Volt 14-Pin SOIC Tube
Quad, 16-V, 3-MHz, RRIO operational amplifier 14-SOIC -40 to 125
Operational Amplifier, 4 Func, 4500uV Offset-Max, CMOS, PDSO14
OP Amp Quad GP R-R I/O ±8V/16V 14-Pin SOIC Tube
OP AMP, 3MHZ RRI/O, 2374, SOIC14; Nbre d'amplificateurs: 4 amplificateurs; Bande passante: 3MHz; Vitesse de balayage: 2V/µs; Gamme de tension d'alimentation: 2.7V à 16V; Type de boîtier d'amplificateur: SOIC; Nombre de broche
Op Amp, 3Mhz Rri/O, 2374, Soic14; No. Of Amplifiers:4 Amplifier; Bandwidth:3Mhz; Slew Rate:2V/Μs; Supply Voltage Range:2.7V To 16V; Amplifier Case Style:Soic; No. Of Pins:14Pins; Operating Temperature Min:-40°C; Operating Temperaturerohs Compliant: Yes |TEXAS INSTRUMENTS TLV2374ID

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV2374ID .
  • TLV2374ID.