Texas Instruments TLV2371ID

Single, 16-V, 3-MHz, RRIO operational amplifier 8-SOIC -40 to 125
$ 0.903
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2371ID.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet32 pages18 years ago

Newark

Farnell

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-4.58%

CAD Models

Download Texas Instruments TLV2371ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.903
$ 0.626
$ 0.626
Stock
589,838
517,042
517,042
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
2.4 V/µs
-
-
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
4.5 mV
4.5 mV
4.5 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
50 dB
50 dB
50 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
750 µA
750 µA
750 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2371ID.

Related Parts

Texas InstrumentsTLV2370IDR
Single, 16-V, 3-MHz, RRIO operational amplifier with shutdown 8-SOIC -40 to 125
Texas InstrumentsTLV2370ID
Single, 16-V, 3-MHz, RRIO operational amplifier with shutdown 8-SOIC -40 to 125
Texas InstrumentsTLV2370IDG4
550-uA/Channel 3-MHz IO Op Amp with Shutdown 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TLV2371ID provided by its distributors.

Single, 16-V, 3-MHz, RRIO operational amplifier 8-SOIC -40 to 125
Operational Amplifier, 1 Func, 4500uV Offset-Max, CMOS, PDSO8
OP Amp Single GP R-R I/O ±8V/16V 8-Pin SOIC Tube
750μA 2.1V/μs 39nV/rtHz 3MHz Shutdown Rail-to-Rail 16mA 1-Ch 1-Pin ±8V, 16V 2mV 1pA General Purpose SOIC-8 SMD 4.9mm × 3.91mm × 1.58mm
IC, OP AMP, 3MHZ RRI/O, 2371, SOIC8; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 3MHz; Vitesse de balayage: 2V/µs; Gamme de tension d'alimentation: 2.7V à 16V; Type de boîtier d'amplificateur: SOIC; Nombre de broc
Ic, Op Amp, 3Mhz Rri/O, 2371, Soic8; No. Of Amplifiers:1 Amplifier; Bandwidth:3Mhz; Slew Rate:2V/Μs; Supply Voltage Range:2.7V To 16V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV2371ID

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV2371 ID
  • TLV2371ID .